Part Details for ZMM5242B by Diodes Incorporated
Overview of ZMM5242B by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMM5242B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 12V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 3200 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE, 12V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 2456 |
|
$0.1152 / $0.3840 | Buy Now |
Part Details for ZMM5242B
ZMM5242B CAD Models
ZMM5242B Part Data Attributes
|
ZMM5242B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMM5242B
Diodes Incorporated
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIMILAR TO DO-213AA, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5242B
This table gives cross-reference parts and alternative options found for ZMM5242B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5242B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM5241DT/R7 | Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | ZMM5242B vs BZM5241DT/R7 |
BZQ5242CT/R7 | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | ZMM5242B vs BZQ5242CT/R7 |
BZM5241CT/R7 | Zener Diode, 11V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | ZMM5242B vs BZM5241CT/R7 |
BZQ5241DT/R7 | Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | ZMM5242B vs BZQ5241DT/R7 |
BZM5241AT/R7 | Zener Diode, 11V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | ZMM5242B vs BZM5241AT/R7 |
BZQ5240CT/R7 | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | ZMM5242B vs BZQ5240CT/R7 |
BZQ5242AT/R7 | Zener Diode, 12V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | ZMM5242B vs BZQ5242AT/R7 |
BZM5242AT/R7 | Zener Diode, 12V V(Z), 3%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | ZMM5242B vs BZM5242AT/R7 |
CLL5240CTR13LEADFREE | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | ZMM5242B vs CLL5240CTR13LEADFREE |
BZQ5240DT/R7 | Zener Diode, 10V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | ZMM5242B vs BZQ5240DT/R7 |