Part Details for ZMM10 by EIC Semiconductor Inc
Overview of ZMM10 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM10
ZMM10 CAD Models
ZMM10 Part Data Attributes:
|
ZMM10
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZMM10
EIC Semiconductor Inc
Zener Diode, 10V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM10
This table gives cross-reference parts and alternative options found for ZMM10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Diotec Semiconductor AG | ZMM10 vs ZMM10 |
ZMM10/D1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Vishay Semiconductors | ZMM10 vs ZMM10/D1 |
ZMM10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | ZMM10 vs ZMM10 |
ZMM10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM10 vs ZMM10 |
ZMM10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | ZMM10 vs ZMM10 |