-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM10CT-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD80C Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
637-ZMM10
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 10V, 0.5W, 5% RoHS: Compliant | 12787 |
|
$0.0190 / $0.1100 | Buy Now |
DISTI #
E02:0323_06677351
|
Arrow Electronics | Zener Diode Single 10V 5% 15Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Date Code: 2246 | Europe - 50000 |
|
$0.0116 / $0.0216 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 10V - 0.5W - 5% RoHS: Compliant | 17500 Factory Stock |
|
$0.0116 / $0.0185 | Buy Now |
DISTI #
78436669
|
Verical | Zener Diode Min Qty: 2500 Package Multiple: 2500 Date Code: 2246 | Americas - 50000 |
|
$0.0115 / $0.0215 | Buy Now |
DISTI #
78440989
|
Verical | Zener Diode Min Qty: 4000 Package Multiple: 25 | Americas - 10500 |
|
$0.0208 | Buy Now |
DISTI #
61188807
|
Verical | Zener Diode Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0198 | Buy Now |
|
Bristol Electronics | Min Qty: 61 | 357890 |
|
$0.0111 / $0.0825 | Buy Now |
|
Quest Components | 286312 |
|
$0.0121 / $0.1100 | Buy Now | |
DISTI #
ZMM10-DIO
|
TME | Diode: Zener, 0.5W, 10V, SMD, reel,tape, SOD80C, single diode Min Qty: 25 | 10500 |
|
$0.0127 / $0.0359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMM10
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM10
Diotec Semiconductor AG
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for ZMM10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM10/D1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Vishay Semiconductors | ZMM10 vs ZMM10/D1 |
ZMM10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | ZMM10 vs ZMM10 |
ZMM10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | ZMM10 vs ZMM10 |