Part Details for ZMA03A150S06PC by C&K
Results Overview of ZMA03A150S06PC by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMA03A150S06PC Information
ZMA03A150S06PC by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZMA03A150S06PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0525
|
Newark | Detect |C&k Components ZMA03A150S06PC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 / $1.1200 | Buy Now |
DISTI #
CKN10159-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
449 In Stock |
|
$0.9646 / $1.5400 | Buy Now |
DISTI #
611-ZMA03A150S06PC
|
Mouser Electronics | Basic / Snap Action Switches Switch Snapact Spdt 3A Roll T/H RoHS: Compliant | 153 |
|
$0.9130 / $1.5400 | Buy Now |
DISTI #
66675128
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 24VDC 0.48N Thru-Hole PC Pins Bu... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1549 | Americas - 400 |
|
$0.9022 / $1.1297 | Buy Now |
DISTI #
000000000002424109
|
Sager | Basic / Snap Action Switches Switch Snapact Spdt 3A Roll T/H | 0 |
|
Buy Now |
Part Details for ZMA03A150S06PC
ZMA03A150S06PC CAD Models
ZMA03A150S06PC Part Data Attributes
|
ZMA03A150S06PC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMA03A150S06PC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.68mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 2.68 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 5.8 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.48 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.43 mm | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |