Part Details for ZMA00A150L04PC by C&K
Overview of ZMA00A150L04PC by C&K
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZMA00A150L04PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0459
|
Newark | Microswitch, Spdt, 0.1A, 125Vac, Tht, Microswitch Type:Snap Action, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:100Ma, Contact Voltage Dc Nom:48V, Product Range:Zma Series Rohs Compliant: Yes |C&k Components ZMA00A150L04PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$0.3850 | Buy Now |
DISTI #
CKN10157-ND
|
DigiKey | SWITCH SNAP ACT SPDT 100MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
11874 In Stock |
|
$0.5551 / $1.1100 | Buy Now |
DISTI #
611-ZMA00A150L04PC
|
Mouser Electronics | Basic / Snap Action Switches Detect SPDT 100mA 50gf RoHS: Compliant | 1553 |
|
$0.5540 / $0.9800 | Buy Now |
DISTI #
V99:2348_14662714
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2103 | Americas - 56 |
|
$0.4975 / $0.7219 | Buy Now |
DISTI #
70128269
|
RS | Switch, Snap-Action, SPDT, ON-MOM,3.9mm Straight Lever,0.1A,125VAC, PC ThruHole | C&K ZMA00A150L04PC RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.9900 | RFQ |
|
Future Electronics | ZMA Series 0.1 A 150 Grams SPDT Lever Subminiature Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Tray | 3000Tray |
|
$0.5350 / $0.6050 | Buy Now |
|
Future Electronics | ZMA Series 0.1 A 150 Grams SPDT Lever Subminiature Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.5350 / $0.6050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.6540 | Buy Now |
DISTI #
54484399
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2020 | Americas - 4500 |
|
$0.6793 / $0.9330 | Buy Now |
DISTI #
84375931
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2434 | Americas - 2000 |
|
$0.8369 | Buy Now |
Part Details for ZMA00A150L04PC
ZMA00A150L04PC CAD Models
ZMA00A150L04PC Part Data Attributes
|
ZMA00A150L04PC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMA00A150L04PC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 3.6 mm | |
Actuator Type | LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 300000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |