-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0433
|
Newark | Detect Switch, Spdt, 3A, 24Vdc, Tht, Product Range:Zma Series, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:3A, Contact Voltage Dc Nom:24V, External Height:6.6Mm, External Width:12.8Mm Rohs Compliant: Yes |C&k Components ZMA00A080L04PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$0.4980 | Buy Now |
DISTI #
CKN10940-ND
|
DigiKey | SWITCH SNAP ACT SPDT 100MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1872 In Stock |
|
$0.5981 / $1.1300 | Buy Now |
DISTI #
611-ZMA00A080L04PC
|
Mouser Electronics | Basic / Snap Action Switches SPDT, On-Mom, PC Pin Snap Action Switch RoHS: Compliant | 608 |
|
$0.5960 / $1.1200 | Buy Now |
DISTI #
V36:1790_14662697
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.29N Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2411 | Americas - 75 |
|
$0.5939 / $1.0644 | Buy Now |
DISTI #
70128267
|
RS | Switch, Snap-Action, SPDT, ON-MOM,3.9mm Straight Lever,0.1A,125VAC, PC ThruHole | C&K ZMA00A080L04PC RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $1.0400 | RFQ |
|
Future Electronics | ZMA Series SPDT 100 mA 125 VAC On-Mom Striaght Lever PC Pin Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5800 / $0.6550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 1 | 0 |
|
$0.7070 | Buy Now |
DISTI #
70351511
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.29N Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2137 | Americas - 3100 |
|
$0.7215 / $1.0062 | Buy Now |
DISTI #
75726918
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.29N Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 500 |
|
$0.6600 | Buy Now |
DISTI #
79007412
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.29N Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2411 | Americas - 75 |
|
$0.5939 / $0.8597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMA00A080L04PC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMA00A080L04PC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 3.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 3.6 mm | |
Actuator Type | LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 300000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |