Part Details for ZM90G20F01 by Honeywell Sensing and Control
Overview of ZM90G20F01 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM90G20F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1690
|
Newark | Micro Sw, Roller Lever, Spdt, 10.1A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:10.1A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Honeywell ZM90G20F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3653 |
|
$2.4200 / $2.8200 | Buy Now |
DISTI #
45AJ9966
|
Newark | Subminiature Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell ZM90G20F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.6800 | Buy Now |
DISTI #
480-2351-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
990 In Stock |
|
$2.3897 / $4.3500 | Buy Now |
DISTI #
785-ZM90G20F01
|
Mouser Electronics | Basic / Snap Action Switches 125/250 VAC 10.1 A Roller Lever Actutor RoHS: Compliant | 125 |
|
$2.2200 / $4.0400 | Buy Now |
DISTI #
70119530
|
RS | Subminiature Basic Switch, SPDT, 125/250 VAC, 10.1 Amps, Roller Lever, PCB | Honeywell ZM90G20F01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 10.1 A 125/250 Vac, 16,6 mm [0.65 in] Roller Lever Actuator, 249 g [8.78 oz] Maximum Operating Force, PCB Termination, UL, cUL, CE, CQC |
10 Partner Stock 1000 On Order |
|
$2.0600 / $3.4000 | Buy Now |
DISTI #
ZM90G20F01
|
TTI | Basic / Snap Action Switches 125/250 VAC 10.1 A Roller Lever Actutor RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2000 | Buy Now |
DISTI #
Honeywell ZM90G20F01
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Powell Electronics | Subminiature Basic Switch Min Qty: 1000 | 463 |
|
$2.0800 / $2.2500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 10.1 A 125/250 Vac, 16,6 mm [0.65 in] Roller Lever Actuator, 249 g [8.78 oz] Maximum Operating Force, PCB Termination, UL, cUL, CE, CQC |
10 Partner Stock 1000 On Order |
|
$2.0600 / $3.4000 | Buy Now |
Part Details for ZM90G20F01
ZM90G20F01 CAD Models
ZM90G20F01 Part Data Attributes
|
ZM90G20F01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM90G20F01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROLLER LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 10.6 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.44 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for ZM90G20F01
This table gives cross-reference parts and alternative options found for ZM90G20F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM90G20F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM90G50F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZM90G20F01 vs ZM90G50F01 |
ZV90G50F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZM90G20F01 vs ZV90G50F01 |