Part Details for ZM50E70C01 by Honeywell Sensing and Control
Results Overview of ZM50E70C01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM50E70C01 Information
ZM50E70C01 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZM50E70C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1406
|
Newark | Subminiature Basic Switch |Honeywell ZM50E70C01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
DISTI #
480-ZM50E70C01-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3922 | Buy Now |
DISTI #
785-ZM50E70C01
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basics RoHS: Compliant | 124 |
|
$2.5700 / $4.9300 | Buy Now |
DISTI #
71274826
|
RS | Subminiature Switch | Honeywell ZM50E70C01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 | RFQ |
|
Powell Electronics | Subminiature Basic Switch Min Qty: 1000 | 213 |
|
$2.3600 / $2.5600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double T... more RoHS: Compliant | 0 |
|
$2.3800 / $4.9900 | Buy Now |
Part Details for ZM50E70C01
ZM50E70C01 CAD Models
ZM50E70C01 Part Data Attributes
|
ZM50E70C01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM50E70C01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | STANDARD STRAIGHT LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.43 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for ZM50E70C01
This table gives cross-reference parts and alternative options found for ZM50E70C01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM50E70C01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM50E70B01 | Honeywell Sensing and Control | $2.3900 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Short Straight Lever Actuator, Panel Mount | ZM50E70C01 vs ZM50E70B01 |