ZM4762A
Description: Zener Diode, 82V V(Z), 5%, 1W

Overview of ZM4762A by Bytesonic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for ZM4762A by Bytesonic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZM4762A by Bytesonic Corporation

ZM4762A
Bytesonic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
82 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
3 mA
Want to compare parts?
  1. ZM4762A
    Bytesonic Corporation
    Zener Diode, 82V V(Z), 5%, 1W
    VS

Alternate Parts for ZM4762A

This table gives cross-reference parts and alternative options found for ZM4762A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4762A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4762AB0 Zener Diode, 82V V(Z), 5%, 1W Taiwan Semiconductor ZM4762A vs 1N4762AB0
U1ZB82A Zener Diode, 82V V(Z), 5%, 1W, Galaxy Microelectronics ZM4762A vs U1ZB82A
ZGFM1082B-M Zener Diode, 82V V(Z), 5%, 1W Formosa Microsemi Co Ltd ZM4762A vs ZGFM1082B-M
1N4762AA1G Zener Diode, 82V V(Z), 5%, 1W Taiwan Semiconductor ZM4762A vs 1N4762AA1G
1N4762AA0 Zener Diode, 82V V(Z), 5%, 1W Taiwan Semiconductor ZM4762A vs 1N4762AA0
1N4762AR0 Zener Diode, 82V V(Z), 5%, 1W Taiwan Semiconductor ZM4762A vs 1N4762AR0
1N4762A Zener Diode, 82V V(Z), 5%, 1W Formosa Microsemi Co Ltd ZM4762A vs 1N4762A
1N4762A Zener Diode, 82V V(Z), 5%, 1W Rugao Dachang Electronics Co Ltd ZM4762A vs 1N4762A
1N4762AA1 Zener Diode, 82V V(Z), 5%, 1W Taiwan Semiconductor ZM4762A vs 1N4762AA1
1N4762AR0G Zener Diode, 82V V(Z), 5%, 1W Taiwan Semiconductor ZM4762A vs 1N4762AR0G

Related Parts for ZM4762A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZM4762A by Bytesonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZM4762A by Bytesonic Corporation

Select Manufacturer
Which Manufacturer of ZM4762A would you like to use for your alert(s)?
  • Please alert me when ZM4762A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZM4762A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZM4762A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZM4762A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZM4762A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZM4762A by Bytesonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: