ZM4762A vs U1ZB82A feature comparison

ZM4762A Bytesonic Corporation

Buy Now Datasheet

U1ZB82A Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 170 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 82 V 82 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 3 mA 3 mA
Base Number Matches 1 2

Compare ZM4762A with alternatives

Compare U1ZB82A with alternatives