Part Details for ZM4730A-GS08 by Vishay Semiconductors
Results Overview of ZM4730A-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM4730A-GS08 Information
ZM4730A-GS08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZM4730A-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4730A-GS08GICT-ND
|
DigiKey | DIODE ZENER 3.9V 1W DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13470 In Stock |
|
$0.0931 / $0.3800 | Buy Now |
Part Details for ZM4730A-GS08
ZM4730A-GS08 CAD Models
ZM4730A-GS08 Part Data Attributes
|
ZM4730A-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4730A-GS08
Vishay Semiconductors
Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 64 mA |
Alternate Parts for ZM4730A-GS08
This table gives cross-reference parts and alternative options found for ZM4730A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4730A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL4730A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | ZM4730A-GS08 vs DL4730A-G |
DL4730A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | ZM4730A-GS08 vs DL4730A |
DL4730A | Galaxy Microelectronics | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, | ZM4730A-GS08 vs DL4730A |
ZM4730A-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | ZM4730A-GS08 vs ZM4730A-GS18 |
DL4730A | Rectron Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | ZM4730A-GS08 vs DL4730A |
DL4730A | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | ZM4730A-GS08 vs DL4730A |
DL4730AT/R | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5.1%, 1W | ZM4730A-GS08 vs DL4730AT/R |
ZM4730A-GS18 | Vishay Semiconductors | Check for Price | Diode Zener Single 3.9V 5% 1W 2-Pin MELF T/R | ZM4730A-GS08 vs ZM4730A-GS18 |
DL4730A | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W | ZM4730A-GS08 vs DL4730A |