Part Details for ZM12V32A-600AZ-00 by MERAWEX
Results Overview of ZM12V32A-600AZ-00 by MERAWEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM12V32A-600AZ-00 Information
ZM12V32A-600AZ-00 by MERAWEX is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZM12V32A-600AZ-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM12V32A-600AZ
|
TME | Power supply: buffer, for building in,modular, 400W, 12VDC, 32A Min Qty: 1 | 0 |
|
$433.7700 | RFQ |