Part Details for ZM12V10A-151B-00 by MERAWEX
Results Overview of ZM12V10A-151B-00 by MERAWEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZM12V10A-151B-00 Information
ZM12V10A-151B-00 by MERAWEX is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F151/BEA | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16 - Dual marked (M38510/33901BEA) | |
54F151/B2A | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CQCC20 - Dual marked (M38510/33901B2A) | |
M38510/05151BCA | Texas Instruments | CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125 |
Price & Stock for ZM12V10A-151B-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM12V10A-151B
|
TME | Power supply: buffer, for building in,modular, 125W, 12VDC, 10A Min Qty: 1 | 1 |
|
$189.6400 | Buy Now |