Part Details for ZLTMM-108-14-S-D-494 by Samtec Inc
Overview of ZLTMM-108-14-S-D-494 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZLTMM-108-14-S-D-494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZLTMM-108-14-S-D-4
|
Avnet Americas | Conn Elevated Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-108-14-S-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $9.5300 | Buy Now |
DISTI #
000000000002722092
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3700 / $9.5300 | Buy Now |
Part Details for ZLTMM-108-14-S-D-494
ZLTMM-108-14-S-D-494 CAD Models
ZLTMM-108-14-S-D-494 Part Data Attributes
|
ZLTMM-108-14-S-D-494
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-108-14-S-D-494
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH TEMPERATURE | |
Body Breadth | 0.237 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.875 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for ZLTMM-108-14-S-D-494
This table gives cross-reference parts and alternative options found for ZLTMM-108-14-S-D-494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-108-14-S-D-494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151316-802210-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | ZLTMM-108-14-S-D-494 vs 151316-802210-TB |
151316-807205-TB | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | ZLTMM-108-14-S-D-494 vs 151316-807205-TB |
151316-804212-TB | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | ZLTMM-108-14-S-D-494 vs 151316-804212-TB |
151316-805212-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | ZLTMM-108-14-S-D-494 vs 151316-805212-TB |
151316-805210-TB | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | ZLTMM-108-14-S-D-494 vs 151316-805210-TB |
151316-803201-TB | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | ZLTMM-108-14-S-D-494 vs 151316-803201-TB |
151316-804203-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | ZLTMM-108-14-S-D-494 vs 151316-804203-TB |
151316-805211-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | ZLTMM-108-14-S-D-494 vs 151316-805211-TB |
151316-809204-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | ZLTMM-108-14-S-D-494 vs 151316-809204-TB |
151316-802205-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | ZLTMM-108-14-S-D-494 vs 151316-802205-TB |