There are no models available for this part yet.
Overview of 151316-802205-TB by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 151316-802205-TB by 3M Interconnect
Part Data Attributes for 151316-802205-TB by 3M Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
OPTIONAL SECOND INSULATOR
|
Body Breadth
|
0.155 inch
|
Body Depth
|
0.059 inch
|
Body Length
|
0.611 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VDC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.139 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Alternate Parts for 151316-802205-TB
This table gives cross-reference parts and alternative options found for 151316-802205-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151316-802205-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151316-802210-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 151316-802205-TB vs 151316-802210-TB |
ZLTMM-108-14-S-D-494 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 151316-802205-TB vs ZLTMM-108-14-S-D-494 |
151316-807205-TB | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 151316-802205-TB vs 151316-807205-TB |
151316-804212-TB | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 151316-802205-TB vs 151316-804212-TB |
151316-805212-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 151316-802205-TB vs 151316-805212-TB |
151316-805210-TB | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 151316-802205-TB vs 151316-805210-TB |
151316-803201-TB | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 151316-802205-TB vs 151316-803201-TB |
151316-804203-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 151316-802205-TB vs 151316-804203-TB |
151316-805211-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 151316-802205-TB vs 151316-805211-TB |
151316-809204-TB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 151316-802205-TB vs 151316-809204-TB |