-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, 40V V(RRM), Silicon, GREEN PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZLLS1000TA by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZLLS1000CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.16A SOT233 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67787 In Stock |
|
$0.1706 / $0.6700 | Buy Now |
DISTI #
522-ZLLS1000TA
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=40V IF=1.16A IR=20uA RoHS: Compliant | 14822 |
|
$0.1770 / $0.6700 | Buy Now |
|
Future Electronics | ZLLS1000 Series 1.16 A 40 V 20 uA High Current Low Leakage Schottky Diode SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
48000 Reel |
|
$0.1230 / $0.1280 | Buy Now |
|
Future Electronics | ZLLS1000 Series 1.16 A 40 V 20 uA High Current Low Leakage Schottky Diode SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1230 / $0.1280 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1.16A, 40V V(RRM), SILICON | 630 |
|
$0.2625 / $0.8750 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1.16A, 40V V(RRM), SILICON | 97 |
|
$0.3399 / $0.5665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZLLS1000TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZLLS1000TA
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, 40V V(RRM), Silicon, GREEN PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.355 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 22 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ZLLS1000TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLLS1000TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZLLS1000TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, Silicon, SOT-23, 3 PIN | ZLLS1000TA vs ZLLS1000TA |
ZLLS1000TC | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, 40V V(RRM), Silicon, GREEN PACKAGE-3 | ZLLS1000TA vs ZLLS1000TC |
RBR1VWM40ATR | ROHM Semiconductor | $0.3169 | Rectifier Diode, | ZLLS1000TA vs RBR1VWM40ATR |