Part Details for ZL40802/DCA by Zarlink Semiconductor Inc
Overview of ZL40802/DCA by Zarlink Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR4211TH-AZ | Renesas Electronics Corporation | Receiver Limiting Tia, With Dca Function) Inalas Apd Receiver With Internal Pre-Amplifier For 10 Gb/S Applications |
Price & Stock for ZL40802/DCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, PRESCALER, PDSO8 | 310 |
|
$0.9246 / $1.8493 | Buy Now |
|
Rochester Electronics | ZL40802 - 6 GHz Fixed Modulus Prescaler Divide By 16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 235 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for ZL40802/DCA
ZL40802/DCA CAD Models
ZL40802/DCA Part Data Attributes
|
ZL40802/DCA
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40802/DCA
Zarlink Semiconductor Inc
Prescaler, 4000/14000/40000 Series, 1-Func, Bipolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 6000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 89 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.45 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 6000 MHz |
Alternate Parts for ZL40802/DCA
This table gives cross-reference parts and alternative options found for ZL40802/DCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL40802/DCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL40802DCF1 | Prescaler, 4000/14000/40000 Series, 1-Func, Bipolar, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Microsemi Corporation | ZL40802/DCA vs ZL40802DCF1 |
ZL40802DCE1 | 4000/14000/40000 SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Microsemi Corporation | ZL40802/DCA vs ZL40802DCE1 |
ZL40802DCE1 | Prescaler, 4000/14000/40000 Series, 1-Func, Bipolar, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Zarlink Semiconductor Inc | ZL40802/DCA vs ZL40802DCE1 |