Part Details for ZL38004GGG2 by Zarlink Semiconductor Inc
Overview of ZL38004GGG2 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL38004GGG2
ZL38004GGG2 CAD Models
ZL38004GGG2 Part Data Attributes
|
ZL38004GGG2
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL38004GGG2
Zarlink Semiconductor Inc
ADPCM Codec, 1-Func, PBGA96, 7 X 7 MM, 0.91 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VFBGA-96
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 7 X 7 MM, 0.91 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VFBGA-96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | S-PBGA-B96 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.01 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |