Part Details for ZL30111QDG by Zarlink Semiconductor Inc
Overview of ZL30111QDG by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL30111QDG
ZL30111QDG CAD Models
ZL30111QDG Part Data Attributes
|
ZL30111QDG
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30111QDG
Zarlink Semiconductor Inc
Support Circuit, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD, TQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SONET;SDH | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ZL30111QDG
This table gives cross-reference parts and alternative options found for ZL30111QDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30111QDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30111QDG1 | ATM/SONET/SDH Support Circuit, 1-Func, PQFP64 | Microchip Technology Inc | ZL30111QDG vs ZL30111QDG1 |
ZL30111QDG | Telecom IC, PQFP64, | Microsemi Corporation | ZL30111QDG vs ZL30111QDG |