Part Details for ZL30105QDG1 by Microsemi Corporation
Results Overview of ZL30105QDG1 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL30105QDG1 Information
ZL30105QDG1 by Microsemi Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ZL30105QDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 532 |
|
RFQ |
Part Details for ZL30105QDG1
ZL30105QDG1 CAD Models
ZL30105QDG1 Part Data Attributes
|
ZL30105QDG1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL30105QDG1
Microsemi Corporation
Telecom Circuit, 1-Func, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, MS-026ACD, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 78 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ZL30105QDG1
This table gives cross-reference parts and alternative options found for ZL30105QDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30105QDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZL30105QDG1 | Microchip Technology Inc | $77.1500 | Pb Free T1/E1 System Synchronizer | ZL30105QDG1 vs ZL30105QDG1 |
ZL30105QDG | Zarlink Semiconductor Inc | Check for Price | Telecom Circuit, 1-Func, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD, TQFP-64 | ZL30105QDG1 vs ZL30105QDG |
ZL30105QDG | Microchip Technology Inc | Check for Price | Telecom IC, CMOS, PQFP64 | ZL30105QDG1 vs ZL30105QDG |