Part Details for ZL2101ALAFT-T by Renesas Electronics Corporation
Overview of ZL2101ALAFT-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2101ALAFTK | Renesas Electronics Corporation | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation | |
ZL2101ALAFT | Renesas Electronics Corporation | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation |
Part Details for ZL2101ALAFT-T
ZL2101ALAFT-T CAD Models
ZL2101ALAFT-T Part Data Attributes
|
ZL2101ALAFT-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2101ALAFT-T
Renesas Electronics Corporation
Switching Regulator, Voltage-mode, 6A, 1000kHz Switching Freq-Max, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ZL2101ALAFT-T
This table gives cross-reference parts and alternative options found for ZL2101ALAFT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2101ALAFT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL2101ALAFTK-T7 | Switching Regulator | Renesas Electronics Corporation | ZL2101ALAFT-T vs ZL2101ALAFTK-T7 |
ZL2101ALAFTK | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Reel | Renesas Electronics Corporation | ZL2101ALAFT-T vs ZL2101ALAFTK |
ZL2101ALAFTK-T | Switching Regulator, Voltage-mode, 6A, 1000kHz Switching Freq-Max, PQCC36 | Renesas Electronics Corporation | ZL2101ALAFT-T vs ZL2101ALAFTK-T |
ZL2101ALAFTK-T13 | Switching Regulator | Renesas Electronics Corporation | ZL2101ALAFT-T vs ZL2101ALAFTK-T13 |
ZL2101ALAFT | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Reel | Renesas Electronics Corporation | ZL2101ALAFT-T vs ZL2101ALAFT |
ZL2101ALAF | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation, QFN, /Tube | Renesas Electronics Corporation | ZL2101ALAFT-T vs ZL2101ALAF |
ZL2101ALAFT-T7 | Switching Regulator | Renesas Electronics Corporation | ZL2101ALAFT-T vs ZL2101ALAFT-T7 |