ZL2101ALAFT-T vs ZL2101ALAFTK-T13 feature comparison

ZL2101ALAFT-T Renesas Electronics Corporation

Buy Now Datasheet

ZL2101ALAFTK-T13 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 QFN-36
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V O/P VOLTAGE RANGE 0.54V TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 14 V
Input Voltage-Min 4.5 V 4.5 V
JESD-30 Code S-PQCC-N36 S-PQCC-N36
JESD-609 Code e3 e3
Length 6 mm 6 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.05 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 6 mm
Base Number Matches 3 1
Input Voltage-Nom 12 V

Compare ZL2101ALAFT-T with alternatives

Compare ZL2101ALAFTK-T13 with alternatives