Part Details for ZIOL2411BI1W by Renesas Electronics Corporation
Overview of ZIOL2411BI1W by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZIOL2411BI1W | Renesas Electronics Corporation | Dual Channel IO-Link HV Line Driver |
Price & Stock for ZIOL2411BI1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZIOL2411BI1W-ND
|
DigiKey | DUAL CHANNEL IO-LINK HV LINE DRI Min Qty: 1800 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9904 | Buy Now |
DISTI #
ZIOL2411BI1W
|
Avnet Americas | Dual-Channel IO-Link Compliant HV Line Driver 24-Pin QFN SMD 7-Inch Reel - Tape and Reel (Alt: ZIOL2411BI1W) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.0667 | Buy Now |
DISTI #
964-ZIOL2411BI1W
|
Mouser Electronics | Sensor Interface IO Link RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.4700 | Buy Now |
DISTI #
ZIOL2411BI1W
|
Avnet Silica | (Alt: ZIOL2411BI1W) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZIOL2411BI1W
ZIOL2411BI1W CAD Models
ZIOL2411BI1W Part Data Attributes
|
ZIOL2411BI1W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZIOL2411BI1W
Renesas Electronics Corporation
Dual Channel IO-Link HV Line Driver, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |