Part Details for ZIF100 by Microsemi Corporation
Overview of ZIF100 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for ZIF100
ZIF100 CAD Models
ZIF100 Part Data Attributes
|
ZIF100
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZIF100
Microsemi Corporation
Paging Receiver, Bipolar, PQFP32, PLASTIC, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ZIF100
This table gives cross-reference parts and alternative options found for ZIF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZIF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL6619/KG/TP1Q | Paging Receiver, PQFP32, TQFP-32 | Plessey Semiconductors Ltd | ZIF100 vs SL6619/KG/TP1Q |
MC2800FTA | IC,ASK/FSK DEMODULATOR,BICMOS,QFP,32PIN,PLASTIC | Freescale Semiconductor | ZIF100 vs MC2800FTA |
SL6619/KG/TP1Q | Paging Receiver, PQFP32, TQFP-32 | Microsemi Corporation | ZIF100 vs SL6619/KG/TP1Q |
PCD5008H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | ZIF100 vs PCD5008H |
UAA2080HB-T | IC TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | ZIF100 vs UAA2080HB-T |
UAA2082H-T | IC TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | ZIF100 vs UAA2082H-T |
MC2800FTA | TELECOM, PAGING RECEIVER, PQFP32, 5 X 5 MM, PLASTIC, LQFP-32 | Motorola Mobility LLC | ZIF100 vs MC2800FTA |
PCD5002H-T | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | ZIF100 vs PCD5002H-T |
PCF5001H-T | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | ZIF100 vs PCF5001H-T |
MC68175FA | TELECOM, PAGING DECODER, PQFP32, TQFP-32 | Motorola Mobility LLC | ZIF100 vs MC68175FA |