Part Details for MC68175FA by Motorola Mobility LLC
Overview of MC68175FA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for MC68175FA
MC68175FA CAD Models
MC68175FA Part Data Attributes:
|
MC68175FA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68175FA
Motorola Mobility LLC
TELECOM, PAGING DECODER, PQFP32, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC68175FA
This table gives cross-reference parts and alternative options found for MC68175FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68175FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-7040DQP | Paging Decoder, PQFP32, QFP-32 | Seiko Epson Corporation | MC68175FA vs S-7040DQP |
935262056518 | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | MC68175FA vs 935262056518 |
SL6619/KG/TP1Q | Paging Receiver, PQFP32, | Dynex Semiconductor | MC68175FA vs SL6619/KG/TP1Q |
MC2800FTA | TELECOM, PAGING RECEIVER, PQFP32 | NXP Semiconductors | MC68175FA vs MC2800FTA |
UAA2082H-T | IC TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | MC68175FA vs UAA2082H-T |
MC2800FTA | TELECOM, PAGING RECEIVER, PQFP32, 5 X 5 MM, PLASTIC, LQFP-32 | Motorola Mobility LLC | MC68175FA vs MC2800FTA |
MC68181/D | Paging Decoder, PQFP32, TQFP-32 | Motorola Semiconductor Products | MC68175FA vs MC68181/D |
PCF5001H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | MC68175FA vs PCF5001H |
SL6619/KG/TP2N | TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.0 MM HEIGHT, LEAD FREE, MS-026ABA, TQFP-32 | Microsemi Corporation | MC68175FA vs SL6619/KG/TP2N |
S5T8701X01-E0R0 | Paging Decoder, PQFP32, 7 X 7 MM, LQFP-32 | Samsung Semiconductor | MC68175FA vs S5T8701X01-E0R0 |