Part Details for ZHX3403 by Zilog Inc
Results Overview of ZHX3403 by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZHX3403 Information
ZHX3403 by Zilog Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ZHX3403
ZHX3403 CAD Models
ZHX3403 Part Data Attributes
|
ZHX3403
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
ZHX3403
Zilog Inc
Interface Circuit, 7.30 X 2.80 MM, 1.90 MM HEIGHT, ULTRA SLIM PACKAGE-7
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-N7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 4.2 V | |
Supply Voltage1-Min | 1.8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |