Part Details for ZHX1820TV115XHTR by Zilog Inc
Overview of ZHX1820TV115XHTR by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZHX1820TV115XHTR
ZHX1820TV115XHTR CAD Models
ZHX1820TV115XHTR Part Data Attributes
|
ZHX1820TV115XHTR
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
ZHX1820TV115XHTR
Zilog Inc
Interface Circuit, 9 X 3.65 MM, 2.75 MM HEIGHT, LOW PROFILE, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | MODULE | |
Package Description | 9 X 3.65 MM, 2.75 MM HEIGHT, LOW PROFILE, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-N6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 2.4 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for ZHX1820TV115XHTR
This table gives cross-reference parts and alternative options found for ZHX1820TV115XHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHX1820TV115XHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHX1820TV115THTR | Interface Circuit, 9 X 3.65 MM, 2.75 MM HEIGHT, LOW PROFILE, 6 PIN | Zilog Inc | ZHX1820TV115XHTR vs ZHX1820TV115THTR |