Part Details for ZGL41-180A-E3/97 by Vishay Semiconductors
Overview of ZGL41-180A-E3/97 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 180A 1.05mohm MP-25ZT/7pin TO-263 Automotive | |
NP180N055TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 180A 1.4mohm MP-25ZT/7pin TO-263 Automotive |
Price & Stock for ZGL41-180A-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZGL41-180A-E3/97-ND
|
DigiKey | DIODE ZENER 180V 1W GL41 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1530 / $0.1731 | Buy Now |
Part Details for ZGL41-180A-E3/97
ZGL41-180A-E3/97 CAD Models
ZGL41-180A-E3/97 Part Data Attributes
|
ZGL41-180A-E3/97
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZGL41-180A-E3/97
Vishay Semiconductors
ZENER SGL 180V 5% 1W 2PIN DO-213AB - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
Alternate Parts for ZGL41-180A-E3/97
This table gives cross-reference parts and alternative options found for ZGL41-180A-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZGL41-180A-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGL41-180A-E3/96 | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2 | Vishay Intertechnologies | ZGL41-180A-E3/97 vs ZGL41-180A-E3/96 |
ZGL41-180A-E3/51 | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, CASE GL41, MELF-2 | Vishay Semiconductors | ZGL41-180A-E3/97 vs ZGL41-180A-E3/51 |
ZGL41-180A-E3/97 | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2 | Vishay Intertechnologies | ZGL41-180A-E3/97 vs ZGL41-180A-E3/97 |