Part Details for ZGL41-180A-E3/96 by Vishay Intertechnologies
Overview of ZGL41-180A-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 180A 1.05mohm MP-25ZT/7pin TO-263 Automotive | |
NP180N055TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 180A 1.4mohm MP-25ZT/7pin TO-263 Automotive | |
P9418-0AWQI8 | Renesas Electronics Corporation | 60W Wireless Power Receiver with WattShare™ TRx Mode |
Price & Stock for ZGL41-180A-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K0541
|
Newark | Zener Diode, single, Two Terminal,180V V(Z),5%,do-213Ab |Vishay ZGL41-180A-E3/96 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
ZGL41-180A-E3/96
|
Avnet Americas | 1.0W,180V 5%,MELF ZENER - Tape and Reel (Alt: ZGL41-180A-E3/96) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1440 / $0.2206 | Buy Now |
DISTI #
625-ZGL41-180A-E3
|
Mouser Electronics | Zener Diodes 180 Volt 1.0W 5% RoHS: Compliant | 3876 |
|
$0.1530 / $0.6200 | Buy Now |
|
Future Electronics | ZGL41-180A Series 1 W 180 V 2 Terminal SMT Voltage Regulator Diode - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
ZGL41-180A-E3/96
|
TTI | Zener Diodes 180 Volt 1.0W 5% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1690 | Buy Now |
DISTI #
ZGL41-180A-E3/96
|
EBV Elektronik | 1.0W,180V 5%,MELF ZENER (Alt: ZGL41-180A-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.4129 | Buy Now |
Part Details for ZGL41-180A-E3/96
ZGL41-180A-E3/96 CAD Models
ZGL41-180A-E3/96 Part Data Attributes
|
ZGL41-180A-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZGL41-180A-E3/96
Vishay Intertechnologies
Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
Alternate Parts for ZGL41-180A-E3/96
This table gives cross-reference parts and alternative options found for ZGL41-180A-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZGL41-180A-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZGL41-180A-E3/97 | Vishay Intertechnologies | Check for Price | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2 | ZGL41-180A-E3/96 vs ZGL41-180A-E3/97 |