There are no models available for this part yet.
Overview of ZE-QA2-2S by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZE-QA2-2S by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38B1431
|
Newark | Limit Switches |Omron Industrial Automation ZE-QA2-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4600 / $113.8200 | Buy Now | |
DISTI #
Z10669-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$73.1783 / $106.6000 | Buy Now | |
DISTI #
OMIZE-QA2-2S
|
Heilind Electronics | LIMIT SWITCHES | Americas - 0 in Stock |
|
$82.3846 / $107.1000 | Buy Now |