Part Details for ZDBE-25-S-0L2-146 by ITT Interconnect Solutions
Overview of ZDBE-25-S-0L2-146 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZDBE-25-S-0L2-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$1.8400 / $5.0300 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 25 CONTACT(S), FEMALE, 0.109 INCH PITCH, SOLDER TERMINAL, HOLE .12, RECEPTACLE | 3 |
|
$2.4000 / $3.6000 | Buy Now |
DISTI #
119998-4537
|
Avnet Abacus | Conn D-Subminiature SKT 25 POS Solder ST 25 Terminal 1 Port (Alt: 119998-4537) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$1.8400 / $5.0300 | Buy Now |
Part Details for ZDBE-25-S-0L2-146
ZDBE-25-S-0L2-146 CAD Models
ZDBE-25-S-0L2-146 Part Data Attributes
|
ZDBE-25-S-0L2-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZDBE-25-S-0L2-146
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZDBE-25-S-0L2-146
This table gives cross-reference parts and alternative options found for ZDBE-25-S-0L2-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDBE-25-S-0L2-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-J-025-S-AJ-4-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | ZDBE-25-S-0L2-146 vs 617-J-025-S-AJ-4-20 |
DBMY25SNMBDFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | ZDBE-25-S-0L2-146 vs DBMY25SNMBDFR163 |
DBM25SF-A101 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | ZDBE-25-S-0L2-146 vs DBM25SF-A101 |
PDI-25R-13LJT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Power Dynamics Inc | ZDBE-25-S-0L2-146 vs PDI-25R-13LJT |
177-RR-B-H-25-S-VF | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | ZDBE-25-S-0L2-146 vs 177-RR-B-H-25-S-VF |
K11XHT-B25S-NJ | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | ZDBE-25-S-0L2-146 vs K11XHT-B25S-NJ |
H9R25PF29C | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Thomas & Betts | ZDBE-25-S-0L2-146 vs H9R25PF29C |
617-J-25-S-BF-0-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | ZDBE-25-S-0L2-146 vs 617-J-25-S-BF-0-21 |
617S-C-025-S-AJ-3-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | ZDBE-25-S-0L2-146 vs 617S-C-025-S-AJ-3-21 |
617-D-025-S-CF-0-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | ZDBE-25-S-0L2-146 vs 617-D-025-S-CF-0-20 |