Part Details for ZDAE15S-0L2-146 by ITT Interconnect Solutions
Overview of ZDAE15S-0L2-146 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZDAE15S-0L2-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$3.6050 / $4.3260 | Buy Now |
Part Details for ZDAE15S-0L2-146
ZDAE15S-0L2-146 CAD Models
ZDAE15S-0L2-146 Part Data Attributes
|
ZDAE15S-0L2-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZDAE15S-0L2-146
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZDAE15S-0L2-146
This table gives cross-reference parts and alternative options found for ZDAE15S-0L2-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDAE15S-0L2-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMO15S065HLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZDAE15S-0L2-146 vs DAMO15S065HLF |
617-A-15-S-CF-4-21 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | ZDAE15S-0L2-146 vs 617-A-15-S-CF-4-21 |
PCD15FC98S0T2X | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | ZDAE15S-0L2-146 vs PCD15FC98S0T2X |
94117-304215 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | ZDAE15S-0L2-146 vs 94117-304215 |
DAV15S964XXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZDAE15S-0L2-146 vs DAV15S964XXXLF |
DAV15S065LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZDAE15S-0L2-146 vs DAV15S065LF |
DAS15S967GLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ZDAE15S-0L2-146 vs DAS15S967GLF |
DAPV15S067NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZDAE15S-0L2-146 vs DAPV15S067NLF |
1-215693-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | ZDAE15S-0L2-146 vs 1-215693-2 |
4-215583-2 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ZDAE15S-0L2-146 vs 4-215583-2 |