Part Details for DAS15S967GLF by Amphenol FCi
Overview of DAS15S967GLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAS15S967GLF
DAS15S967GLF CAD Models
DAS15S967GLF Part Data Attributes
|
DAS15S967GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAS15S967GLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAS15S967GLF
This table gives cross-reference parts and alternative options found for DAS15S967GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAS15S967GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93888-594315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DAS15S967GLF vs 93888-594315 |
DAML15S667GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAS15S967GLF vs DAML15S667GLF |
DA15S065MTBLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAS15S967GLF vs DA15S065MTBLF |
DAF15S064TLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAS15S967GLF vs DAF15S064TLF |
DAM15S0GTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAS15S967GLF vs DAM15S0GTLF |
117DFAH15S1APN-VF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DAS15S967GLF vs 117DFAH15S1APN-VF2 |
DAM15S632GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAS15S967GLF vs DAM15S632GLF |
DAPL15S032GLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAS15S967GLF vs DAPL15S032GLF |
DAM15S8TNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAS15S967GLF vs DAM15S8TNLF |
17DFAH15S1BPNVFM2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DAS15S967GLF vs 17DFAH15S1BPNVFM2 |