ZDAAE26S
ITT Interconnect Solutions
Description: D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of ZDAAE26S by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for ZDAAE26S by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZDAAE26S by ITT Interconnect Solutions

ZDAAE26S
ITT Interconnect Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. ZDAAE26S
    ITT Interconnect Solutions
    D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for ZDAAE26S

This table gives cross-reference parts and alternative options found for ZDAAE26S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDAAE26S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICD26S13E6GA09LF D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions ZDAAE26S vs ICD26S13E6GA09LF
SD308-A26-S-C-1-000 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation ZDAAE26S vs SD308-A26-S-C-1-000
1-748481-5 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP ZDAAE26S vs 1-748481-5
K66X-A26S-NJM15 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Kycon Inc ZDAAE26S vs K66X-A26S-NJM15
94122-1BD126 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal Amphenol FCi ZDAAE26S vs 94122-1BD126
17BH-026-S-AA-0-10 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, Amphenol Corporation ZDAAE26S vs 17BH-026-S-AA-0-10
ICD26S13E4GX14LF D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions ZDAAE26S vs ICD26S13E4GX14LF
D3E26STSS30C D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Northern Technologies Corporation ZDAAE26S vs D3E26STSS30C
L177HRAG26SVF D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation ZDAAE26S vs L177HRAG26SVF
KF66X-A26S-OJM30 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Kycon Inc ZDAAE26S vs KF66X-A26S-OJM30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZDAAE26S by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZDAAE26S by ITT Interconnect Solutions

  • Please alert me when ZDAAE26S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZDAAE26S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZDAAE26S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZDAAE26S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZDAAE26S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZDAAE26S by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: