Part Details for L177HRAG26SVF by Amphenol Corporation
Overview of L177HRAG26SVF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177HRAG26SVF
L177HRAG26SVF CAD Models
L177HRAG26SVF Part Data Attributes
|
L177HRAG26SVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177HRAG26SVF
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177HRAG26SVF
This table gives cross-reference parts and alternative options found for L177HRAG26SVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HRAG26SVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66X-A26S-NVJ15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L177HRAG26SVF vs K66X-A26S-NVJ15 |
2-748481-2 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | L177HRAG26SVF vs 2-748481-2 |
94122-00E126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L177HRAG26SVF vs 94122-00E126 |
L777HRA26SVFM | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177HRAG26SVF vs L777HRA26SVFM |
K66X-A26S-NT | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L177HRAG26SVF vs K66X-A26S-NT |
216282-1 | CONNECTOR, 26 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | L177HRAG26SVF vs 216282-1 |
ICD26S13E4GA09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L177HRAG26SVF vs ICD26S13E4GA09LF |
750820-2 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | L177HRAG26SVF vs 750820-2 |
ICD26S13E4PV00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | L177HRAG26SVF vs ICD26S13E4PV00LF |
4110-26 | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal | Regal Electronics | L177HRAG26SVF vs 4110-26 |