There are no models available for this part yet.
Overview of ZCT25N12 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZCT25N12 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H7160
|
Newark | Body, Limit Switch, Spst-No/Nc, Fixed, For Use With:Telemecanique Xckt Series Limit Switches, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCT25N12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8800 / $96.5400 | Buy Now | |
DISTI #
5452-ZCT25N12-ND
|
DigiKey | LIMIT SWITCH BODY, LIMIT SWITCHE Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$93.4000 / $95.4900 | Buy Now | |
DISTI #
996-ZCT25N12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A PLAST ZCT | 4 |
|
$90.3200 / $95.4600 | Buy Now | |
DISTI #
70887383
|
RS | Limit switch body ZCT, compact, 1NC+1NO, slow-break, 1/2"NPT | Telemecanique Sensors ZCT25N12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4400 | RFQ |