Part Details for ZCKS7H29 by Telemechanique Sensors
Overview of ZCKS7H29 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCKS7H29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7547
|
Newark | Body, Limit Switch, Dpst-Nc, For Use With:Schneider Osisense Xc Series Xcks Limit Switches, Product Range:Osisense Xc Series |Telemecanique Sensors ZCKS7H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.3200 / $171.0100 | Buy Now |
DISTI #
5452-ZCKS7H29-ND
|
DigiKey | LMT SWITCH 240VAC 3A PLAST ZCKS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$156.6000 | Buy Now |
DISTI #
996-ZCKS7H29
|
Mouser Electronics | Switch Actuators LIMIT SWITCH 240VAC 3A PLAST ZCKS | 0 |
|
$116.8500 / $126.2800 | Order Now |
DISTI #
72551633
|
RS | LMT SWITCH 240VAC 3A PLAST ZCKS | Telemecanique Sensors ZCKS7H29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$144.0700 / $156.6000 | RFQ |