Part Details for ZCKJD31 by Telemechanique Sensors
Overview of ZCKJD31 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCKJD31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T6124
|
Newark | Limit Switch Body, Spdt/Dpst, Screw Clap, For Use With:Schneider Osisense Xc Series Xckj Limit Switches, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors ZCKJD31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.9300 / $156.4700 | Buy Now |
DISTI #
5452-ZCKJD31-ND
|
DigiKey | LIMIT SWITCH 240VAC 5A METAL ZCK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$147.3500 | Buy Now |
DISTI #
996-ZCKJD31
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 5A METAL ZCK | 0 |
|
$76.8800 / $96.1000 | Order Now |
DISTI #
71435917
|
RS | LIMIT SWITCH 240VAC 5A METAL ZCK | Telemecanique Sensors ZCKJD31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$111.2900 / $123.6600 | RFQ |