Part Details for ZCKJ1 by Schneider Electric
Overview of ZCKJ1 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ZCKJ1
ZCKJ1 CAD Models
ZCKJ1 Part Data Attributes
|
ZCKJ1
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ZCKJ1
Schneider Electric
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 40 mm | |
Body Height | 81.5 mm | |
Body Length or Diameter | 44 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@240VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.27 A | |
Contact (DC) Max Rating R Load | 0.27A@250VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulator Material | METAL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IK07; IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |