Part Details for ZC-W155 by OMRON Industrial Automation
Overview of ZC-W155 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZC-W155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z6290-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$68.2332 / $99.3900 | Buy Now |
DISTI #
OMIZC-W155
|
Heilind Electronics | ENCLOSED SWITCH ZCW155 | Americas - 0 in Stock |
|
Buy Now |