Part Details for ZC-D55 by OMRON Corporation
Overview of ZC-D55 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZC-D55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCD55
|
Avnet Americas | ENCLOSED SWITCH - Bulk (Alt: ZCD55) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5624 / $77.2632 | Buy Now |
DISTI #
653-ZC-D55
|
Mouser Electronics | Basic / Snap Action Switches Enclosed Switch RoHS: Compliant | 11 |
|
$72.3900 / $100.6600 | Buy Now |
DISTI #
61211474
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw 10A 480VAC 250VDC 11.77N Linear Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 2 |
|
$126.6447 | Buy Now |
DISTI #
ZCD55
|
Avnet Americas | ENCLOSED SWITCH - Bulk (Alt: ZCD55) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5624 / $77.2632 | Buy Now |
Part Details for ZC-D55
ZC-D55 CAD Models
ZC-D55 Part Data Attributes:
|
ZC-D55
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
ZC-D55
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.134 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 3.9 mm | |
Actuator Type | PLUNGER | |
Additional Feature | APPROVALS: CCC; CE; CSA; CUL; EN; UL | |
Body Breadth | 21.7 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 70 mm | |
Bushing Diameter | 0.551 inch | |
Bushing Length | 0.315 inch | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.015 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Position | 1.276 inch | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.5 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |