Part Details for ZAPD-1750 by Mini-Circuits
Overview of ZAPD-1750 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZAPD-1750
ZAPD-1750 CAD Models
ZAPD-1750 Part Data Attributes:
|
ZAPD-1750
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZAPD-1750
Mini-Circuits
Combiner, 950MHz Min, 1750MHz Max, 0.4dB Insertion Loss-Max, CASE F14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | N/SMA, ISOLATION-MIN (DB):22 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1750 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for ZAPD-1750
This table gives cross-reference parts and alternative options found for ZAPD-1750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZAPD-1750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZAPD-1750+ | Combiner, 950MHz Min, 1750MHz Max, 0.4dB Insertion Loss-Max, CASE F14 | Mini-Circuits | ZAPD-1750 vs ZAPD-1750+ |