ZAPD-1750
vs
ZAPD-1750+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
N/SMA, ISOLATION-MIN (DB):22
|
N/SMA, ISOLATION-MIN (DB):22
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
40 dBm
|
40 dBm
|
Insertion Loss-Max |
0.4 dB
|
0.4 dB
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
1750 MHz
|
1750 MHz
|
Operating Frequency-Min |
950 MHz
|
950 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
COMBINER
|
COMBINER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.5
|
1.5
|
Base Number Matches |
6
|
6
|
|
|
|