Part Details for Z9280-ALB by Coilcraft Inc
Overview of Z9280-ALB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for Z9280-ALB
Z9280-ALB CAD Models
Z9280-ALB Part Data Attributes:
|
Z9280-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
Z9280-ALB
Coilcraft Inc
RF Transformer, 0.25MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Cut-off Frequency-Max | 450 MHz | |
Cut-off Frequency-Min | 0.25 MHz | |
Height | 4.83 mm | |
Insertion Loss | 0.58 dB | |
Isolation Voltage | 400 V | |
JESD-609 Code | e1 | |
Length | 6.35 mm | |
Load Resistance | 0.075 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 450000 kHz | |
Operating Frequency-Min | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.25 A | |
Packing Method | TR | |
Power Rating | 0.25 W | |
Primary Inductance | 9.5 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.1 mm |
Alternate Parts for Z9280-ALB
This table gives cross-reference parts and alternative options found for Z9280-ALB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z9280-ALB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z9280-ASD | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1 | Coilcraft Inc | Z9280-ALB vs Z9280-ASD |