Part Details for Z9280-ASD by Coilcraft Inc
Overview of Z9280-ASD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for Z9280-ASD
Z9280-ASD CAD Models
Z9280-ASD Part Data Attributes:
|
Z9280-ASD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
Z9280-ASD
Coilcraft Inc
RF Transformer, 0.25MHz Min, 450MHz Max, 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 450 MHz | |
Cut-off Frequency-Min | 0.25 MHz | |
Height | 4.83 mm | |
Insertion Loss | 0.58 dB | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 9.5 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.1 mm |
Alternate Parts for Z9280-ASD
This table gives cross-reference parts and alternative options found for Z9280-ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z9280-ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z9280-ASB | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1 | Coilcraft Inc | Z9280-ASD vs Z9280-ASB |