There are no models available for this part yet.
Overview of Z86L1608SSG by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for Z86L1608SSG by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-Z86L1608SSG-ND
|
DigiKey | IC MCU 8BIT 1KB ROM 18SOIC Min Qty: 8440 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8240 | Buy Now | |
DISTI #
692-Z86L1608SSG
|
Mouser Electronics | 8-bit Microcontrollers - MCU | 0 |
|
$2.7200 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8440 Package Multiple: 40 Lead time: 35 Weeks | 0 |
|
$2.8200 | Buy Now |
CAD Models for Z86L1608SSG by Zilog Inc
Part Data Attributes for Z86L1608SSG by Zilog Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
8 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.55 mm
|
Number of I/O Lines
|
14
|
Number of Terminals
|
18
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
ROM (words)
|
1024
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
2.65 mm
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for Z86L1608SSG
This table gives cross-reference parts and alternative options found for Z86L1608SSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86L1608SSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86L1608SSC | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO18, PLASTIC, SOIC-18, Microcontroller | Zilog Inc | Z86L1608SSG vs Z86L1608SSC |