Part Details for Z84C1008VEC by Zilog Inc
Results Overview of Z84C1008VEC by Zilog Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z84C1008VEC Information
Z84C1008VEC by Zilog Inc is a DMA Controller.
DMA Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z84C1008VEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | 89 |
|
$17.1743 / $20.2050 | Buy Now | |
|
Quest Components | 60 |
|
$6.4680 / $13.8600 | Buy Now | |
|
Quest Components | 45 |
|
$5.3900 / $11.5500 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for Z84C1008VEC
Z84C1008VEC CAD Models
Z84C1008VEC Part Data Attributes
|
Z84C1008VEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C1008VEC
Zilog Inc
DMA Controller, 1 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of DMA Channels | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for Z84C1008VEC
This table gives cross-reference parts and alternative options found for Z84C1008VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C1008VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR82C37A-12/B | Intersil Corporation | Check for Price | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CQCC44 | Z84C1008VEC vs MR82C37A-12/B |
MD82C37A-12/B | Intersil Corporation | Check for Price | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CDIP40 | Z84C1008VEC vs MD82C37A-12/B |
Z84C10AB6 | STMicroelectronics | Check for Price | 1 CHANNEL(S), 4MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 | Z84C1008VEC vs Z84C10AB6 |
MD82C237-12/B | Harris Semiconductor | Check for Price | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CDIP40 | Z84C1008VEC vs MD82C237-12/B |
5962-9054301MQX | Intersil Corporation | Check for Price | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 | Z84C1008VEC vs 5962-9054301MQX |
P8257 | Intel Corporation | Check for Price | DMA Controller, 4 Channel(s), 3.125MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Z84C1008VEC vs P8257 |
Z8410AD6 | STMicroelectronics | Check for Price | 1 CHANNEL(S), 4MHz, DMA CONTROLLER, CDIP40, CERAMIC, DIP-40 | Z84C1008VEC vs Z8410AD6 |
Z8410AC1 | STMicroelectronics | Check for Price | 1 CHANNEL(S), 4MHz, DMA CONTROLLER, PQCC44, PLASTIC, LCC-44 | Z84C1008VEC vs Z8410AC1 |
HD6844P | Hitachi Ltd | Check for Price | DMA Controller, 4 Channel(s), 1MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Z84C1008VEC vs HD6844P |
MC68A44S | Motorola Semiconductor Products | Check for Price | DMA Controller, 4 Channel(s), 1.5MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Z84C1008VEC vs MC68A44S |