Part Details for Z8018006FEC by Zilog Inc
Overview of Z8018006FEC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8018006FEC
Z8018006FEC CAD Models
Z8018006FEC Part Data Attributes:
|
Z8018006FEC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018006FEC
Zilog Inc
Microprocessor, 8-Bit, 6MHz, CMOS, PQFP80, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Speed | 6 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8018006FEC
This table gives cross-reference parts and alternative options found for Z8018006FEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018006FEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8S18010FSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | Littelfuse Inc | Z8018006FEC vs Z8S18010FSC |
S80L188EA13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | Z8018006FEC vs S80L188EA13 |
SB80L186EB-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | Z8018006FEC vs SB80L186EB-13 |
HD64180ZF-4 | Microprocessor, 8-Bit, 4MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | Z8018006FEC vs HD64180ZF-4 |
Z8018006FS | IC 8-BIT, 6 MHz, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor | Zilog Inc | Z8018006FEC vs Z8018006FS |
S80960SA16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | Z8018006FEC vs S80960SA16 |
TS80L188EB13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | Z8018006FEC vs TS80L188EB13 |
S80L188-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80, PLASTIC, QFP-80 | AMD | Z8018006FEC vs S80L188-16 |
HD64180RFJ-6 | 8-BIT, 6.17 MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Renesas Electronics Corporation | Z8018006FEC vs HD64180RFJ-6 |
TSB80L188EA13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | Z8018006FEC vs TSB80L188EA13 |