Part Details for S80L188EA13 by Intel Corporation
Overview of S80L188EA13 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for S80L188EA13
S80L188EA13 CAD Models
S80L188EA13 Part Data Attributes:
|
S80L188EA13
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S80L188EA13
Intel Corporation
Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 80 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.15 mm | |
Speed | 13 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for S80L188EA13
This table gives cross-reference parts and alternative options found for S80L188EA13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80L188EA13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80L188EA13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | S80L188EA13 vs TS80L188EA13 |
SB80L188EA-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | S80L188EA13 vs SB80L188EA-13 |
S80C188EA-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | S80L188EA13 vs S80C188EA-13 |
TS80C188EB-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | S80L188EA13 vs TS80C188EB-13 |
TS80L188EA-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | S80L188EA13 vs TS80L188EA-13 |
S80C188EA13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | S80L188EA13 vs S80C188EA13 |