Part Details for Z80 ABS by Kradex
Results Overview of Z80 ABS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z80 ABS Information
Z80 ABS by Kradex is a DMA Controller.
DMA Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB | |
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB |
Price & Stock for Z80 ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z80-ABS
|
TME | Enclosure: multipurpose, X: 89mm, Y: 119mm, Z: 38mm, ABS, black Min Qty: 1 | 364 |
|
$1.6500 / $2.0400 | Buy Now |